LM317MTG

onsemi
863-LM317MTG
LM317MTG

Mfr.:

Description:
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,759

Stock:
4,759 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.431 £0.43
£0.311 £3.11
£0.264 £6.60
£0.231 £23.10
£0.215 £53.75
£0.201 £432.15
£0.19 £2,042.50
£0.189 £4,063.50

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
LM317M
Through Hole
TO-220-3
1 Output
Positive
1.2 V to 37 V
500 mA
Adjustable
4.2 V
40 V
0 C
+ 125 C
Tube
Brand: onsemi
Height: 9.28 mm
Length: 10.28 mm
Line Regulation: 0.07 %/V
Load Regulation: 1.5 %/V
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Width: 4.82 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99