LM317MSTT3G

onsemi
863-LM317MSTT3G
LM317MSTT3G

Mfr.:

Description:
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,903

Stock:
23,903 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.343 £0.34
£0.238 £2.38
£0.21 £5.25
£0.185 £18.50
£0.163 £40.75
£0.156 £156.00
£0.146 £365.00
Full Reel (Order in multiples of 4000)
£0.146 £584.00
£0.139 £1,112.00
£0.133 £2,660.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
LM317M
SMD/SMT
SOT-223-3
1 Output
Positive
1.2 V to 37 V
500 mA
Adjustable
4.2 V
40 V
0 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Height: 1.57 mm
Length: 6.5 mm
Line Regulation: 0.07 %/V
Load Regulation: 1.5 %/V
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Width: 3.5 mm
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99