LM285D-1.2R2G

onsemi
863-LM285D-1.2R2G
LM285D-1.2R2G

Mfr.:

Description:
Voltage References 1.2V 10uA-20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,395

Stock:
17,395 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.518 £0.52
£0.368 £3.68
£0.33 £8.25
£0.288 £28.80
£0.257 £64.25
£0.247 £247.00
Full Reel (Order in multiples of 2500)
£0.227 £567.50
£0.222 £2,220.00
£0.219 £4,380.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£0.54
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
1.235 V
1 %
80 PPM / C
30 mA
- 40 C
+ 85 C
LM285
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99