LC749402PT-H

onsemi
863-LC749402PT-H
LC749402PT-H

Mfr.:

Description:
Display Drivers & Controllers LCD PICTURE IMPROVEMENT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.85 £7.85
£6.07 £60.70
£5.79 £144.75
£5.01 £450.90
£4.79 £1,293.30
£4.37 £2,359.80
£3.84 £4,147.20
£3.75 £9,450.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Display Drivers & Controllers
RoHS:  
LC749402PT
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: onsemi
Moisture Sensitive: Yes
Operating Supply Current: 18 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.6 V
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99