HCPL2631SDVM

onsemi
863-HCPL2631SDVM
HCPL2631SDVM

Mfr.:

Description:
Logic Output Opto-couplers High Speed 10MBit/s Logic Gate Optocoupler

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 19/05/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.85 £1.85
£1.32 £13.20
£1.01 £101.00
£0.882 £441.00
Full Reel (Order in multiples of 1000)
£0.788 £788.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
30 ns
10 ns
SMD/SMT
DIP-8
Open Collector
2 Channel
5000 Vrms
50 mA
30 mA
1.45 V
5 V
60 mW
- 40 C
+ 100 C
HCPL2631M
Reel
Cut Tape
Brand: onsemi
Maximum Baud Rate: 10 Mb/s
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 75 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Type: Logic Gate Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99

HCPL2x High-Speed 10MBit/s Logic Gate Optocouplers

onsemi HCPL2x High-Speed 10MBit/s Logic Gate Optocouplers are designed for logic gate applications requiring electrical isolation and fast data transmission. These onsemi octocouplers consist of an 850nm AlGaAs LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The switching parameters are guaranteed over a -40°C to +85°C temperature range. A maximum input signal of 5mA provides a minimum output sink current of 13mA (fan out of eight).