HCPL0601V

onsemi
512-HCPL0601V
HCPL0601V

Mfr.:

Description:
High Speed Optocouplers 10MBit Optocoupler HS Logic Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,932

Stock:
2,932 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.25 £1.25
£0.725 £7.25
£0.67 £67.00
£0.534 £267.00
£0.458 £458.00
£0.455 £1,365.00
£0.453 £4,077.00
24,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.29
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-Wide-8
1 Channel
10 Mb/s
3750 Vrms
Open Collector
10 mA
1.75 V
50 ns
12 ns
5 V
50 mA
85 mW
- 40 C
+ 85 C
HCPL0601
Tube
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99