H11F3SVM

onsemi
512-H11F3SVM
H11F3SVM

Mfr.:

Description:
MOSFET Output Optocouplers FET Bilateral analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.12 £1.12
£0.796 £7.96
£0.597 £59.70
£0.47 £235.00
£0.442 £442.00
£0.404 £808.00
£0.389 £1,945.00
£0.379 £3,790.00
£0.378 £9,450.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£1.12
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SMD-6 Gull Wing
Photo MOSFET
1 Channel
5300 Vrms
16 mA
1.75 V
5 V
300 mW
- 40 C
+ 100 C
H11F3M
Bulk
Brand: onsemi
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99