FXLP34P5X

onsemi
512-FXLP34P5X
FXLP34P5X

Mfr.:

Description:
Buffers & Line Drivers 1-Bit Translator Unidirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
44,000
Expected 14/04/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.15 £0.15
£0.10 £1.00
£0.089 £2.23
£0.076 £7.60
£0.066 £16.50
£0.063 £63.00
Full Reel (Order in multiples of 3000)
£0.057 £171.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
FXLP
1 Input
1 Output
Non-Inverting
SC-70-5
- 2.6 mA
2.6 mA
900 nA
1 V
3.6 V
5 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: CMOS
Number of Channels: 1 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 48.6 ns at 1 V
Series: FXLP34
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: FXLP34P5X_NL
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Voltage-Level Translator Solutions

onsemi voltage-level translator solutions address the challenges of market trends like AI, Machine Learning, Cloud computing, and Advanced Driver Assistance Systems (ADAS). These advancements demand faster processing speeds, higher core or pixel counts, and smaller process nodes, resulting in lower I/O voltages for protocols like I2C, SPI, GPIO, UART, PMBus, and SMBus. Mismatched I/O voltages can lead to costly "Oops moments," causing communication errors and bit failures. Adding a voltage translator between ICs can resolve these issues for as little as $0.10, avoiding the need for expensive ASIC or MCU redesigns that cost millions.