FXL6408UMX

onsemi
512-FXL6408UMX
FXL6408UMX

Mfr.:

Description:
Interface - I/O Expanders 8-Bit I2C-Controlled GPIO Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30,906

Stock:
30,906 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.413 £0.41
£0.29 £2.90
£0.258 £6.45
£0.226 £22.60
£0.201 £50.25
£0.192 £192.00
£0.175 £437.50
Full Reel (Order in multiples of 5000)
£0.175 £875.00
£0.169 £1,690.00
£0.167 £3,340.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Interface - I/O Expanders
RoHS:  
FXL6408
SMD/SMT
UQFN-16
I2C, Serial
8 I/O
With Interrupt
1.65 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
4 kV
Brand: onsemi
Logic Family: FXL6408
Operating Supply Voltage: 1.65 V to 3.6 V
Output Current: 6 mA
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 6.540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99