FUSB303TMX

onsemi
863-FUSB303TMX
FUSB303TMX

Mfr.:

Description:
USB Interface IC USB-C PORT CONT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,118

Stock:
26,118 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.421 £0.42
£0.298 £2.98
£0.266 £6.65
£0.232 £23.20
£0.216 £54.00
£0.206 £103.00
£0.189 £189.00
Full Reel (Order in multiples of 5000)
£0.189 £945.00
£0.18 £1,800.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FUSB303BTMX
USB Controllers
PD Controller
SMD/SMT
QFN-12
USB-C 1.0
Full Speed (FS)
2.85 V
5.5 V
10 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

USB-C Power Delivery (PD) Port Controllers

onsemi offers a complete portfolio of USB Type-C and Power Delivery (PD) solutions. These devices feature the ability to connect as either host or device based on what has been attached and are software configurable as a dedicated host, dedicated device, or dual role. The USB Type-C controllers support autonomous and accessory detection, advanced cable solutions, USB-C audio in addition to meeting compliance standards. Programmability, flexibility, cost-effectiveness, system robustness, small footprint, and easy manufacturing, together, provide system designers with the tools for easy designs with high integration.