FSA515UCX

onsemi
863-FSA515UCX
FSA515UCX

Mfr.:

Description:
Analogue Switch ICs 5V SPST Depletion Negative Swing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,172

Stock:
12,172 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.728 £0.73
£0.521 £5.21
£0.46 £11.50
£0.414 £41.40
£0.387 £96.75
£0.371 £185.50
£0.351 £351.00
Full Reel (Order in multiples of 3000)
£0.326 £978.00
£0.32 £1,920.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WLCSP-4
1 Channel
1 x SPST
1.1 Ohms
0 V
5.5 V
250 us
85 us
- 40 C
+ 85 C
FSA515
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 3 mA
Supply Type: Single Supply
Unit Weight: 0.520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

FSA515 SPST Depletion Switch

onsemi FSA515 Single-Pole Single Throw (SPST) Depletion Switch is a 5V high-performance switch with a negative swing. This depletion switch incorporates depletion technology that allows devices to conduct signals when there is no VDD available and to isolate signals when VDD is present. The 5.5V tolerant FSA515 depletion switch passes or isolates negative signal swings to -3V. This depletion switch IC is widely used in mobile accessories, adapters, cables, phones, tablets, laptops, and headsets.