FSA5157L6X

onsemi
512-FSA5157L6X
FSA5157L6X

Mfr.:

Description:
Analogue Switch ICs 0.4 Ohm Low Volt SPDT Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,857

Stock:
2,857
Can Dispatch Immediately
On Order:
5,000
Expected 17/04/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.315 £0.32
£0.223 £2.23
£0.198 £4.95
£0.172 £17.20
£0.152 £38.00
£0.145 £145.00
£0.132 £330.00
Full Reel (Order in multiples of 5000)
£0.132 £660.00
£0.124 £1,240.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
MicroPak-Wide-6
1 Channel
1 x SPDT
360 mOhms
1.65 V
4.3 V
55 ns
30 ns
- 40 C
+ 85 C
FSA5157
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 180 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 100 nA
Supply Type: Single Supply
Switch Continuous Current: 350 mA
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99