FODM3053-NF098

onsemi
512-FODM3053-NF098
FODM3053-NF098

Mfr.:

Description:
Triac & SCR Output Optocouplers Optocoupl AC-Out 1-Ch 600VDRM 4-Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,436

Stock:
4,436 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.15 £1.15
£0.818 £8.18
£0.615 £61.50
£0.526 £263.00
£0.432 £432.00
£0.388 £1,164.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.27
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
Miniflat-4
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
60 mA
1.2 V
300 mW
600 V
- 40 C
+ 100 C
FODM3053_NF098
Tube
Brand: onsemi
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Part # Aliases: FODM3053_NF098
Unit Weight: 155 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99