FOD8343TR2V

onsemi
863-FOD8343TR2V
FOD8343TR2V

Mfr.:

Description:
High Speed Optocouplers 4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,337

Stock:
2,337 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.48 £1.48
£1.05 £10.50
£0.796 £79.60
£0.749 £374.50
Full Reel (Order in multiples of 1000)
£0.673 £673.00
£0.546 £2,730.00
£0.54 £5,400.00
25,000 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOP-6
1 Channel
5000 Vrms
Push-Pull
16 mA
1.5 V
38 ns
24 ns
5 V
500 mW
- 40 C
+ 100 C
FOD8343
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99