FOD8333V

onsemi
512-FOD8333V
FOD8333V

Mfr.:

Description:
MOSFET Output Optocouplers SO16 LED 25A GD VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,215

Stock:
1,215 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1215 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.70 £4.70
£4.68 £46.80
£2.99 £149.50
£2.83 £283.00
£2.37 £592.50
£2.22 £1,110.00
£2.21 £2,210.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SOIC-16
Open Collector
2 Channel
4243 Vrms
25 mA
1.45 V
5 V
600 mW
- 40 C
+ 100 C
FOD8333
Tube
Brand: onsemi
Fall Time: 50 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 50 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 758 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

FOD8333 Output Current IGBT Drive Optocouplers

onsemi's FOD8333 2.5A Output Current IGBT Drive Optocouplers are an advanced 2.5A output current IGBT drive optocoupler capable of driving medium-power IGBTs with ratings up to 1200V and 150A. They are suited for fast-switching driving of power IGBTs and MOSFETs in motor-control inverter applications and high-performance power systems. The onsemi FOD8333 offers protection features necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs.