FOD8001R2

onsemi
512-FOD8001R2
FOD8001R2

Mfr.:

Description:
High Speed Optocouplers 3.3V Logic Gate with High Noise Immunity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,907

Stock:
3,907 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.34 £1.34
£1.21 £12.10
£0.986 £98.60
£0.856 £428.00
£0.811 £811.00
Full Reel (Order in multiples of 2500)
£0.78 £1,950.00
£0.735 £3,675.00
£0.67 £6,700.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£1.43
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
1 Channel
25 Mb/s
3750 Vrms
Photo IC
10 mA
6.5 ns
6.5 ns
10 mA
90 mW
- 40 C
+ 105 C
FOD8001
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99