FOD3184TSR2V

onsemi
512-FOD3184TSR2V
FOD3184TSR2V

Mfr.:

Description:
MOSFET Output Optocouplers High Speed 3A OUT MOSFET/IGBT GateDrvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 668

Stock:
668 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 668 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.50 £2.50
£1.82 £18.20
£1.20 £120.00
Full Reel (Order in multiples of 700)
£1.16 £812.00
£1.11 £1,554.00
£1.08 £2,268.00
£1.07 £5,243.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SMD-8 Gull Wing
Rail-to-Rail
1 Channel
5000 Vrms
10 mA
1.43 V
5 V
295 mW
- 40 C
+ 100 C
FOD3184
Reel
Cut Tape
MouseReel
Brand: onsemi
Fall Time: 24 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 38 ns
Factory Pack Quantity: 700
Subcategory: Optocouplers
Unit Weight: 819 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99