FOD3184SDV

onsemi
512-FOD3184SDV
FOD3184SDV

Mfr.:

Description:
MOSFET Output Optocouplers 3A Out, Hi-Speed Gate Drvr Optocouplr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,430

Stock:
1,430 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.23 £2.23
£1.63 £16.30
£1.27 £127.00
£1.11 £555.00
Full Reel (Order in multiples of 1000)
£1.05 £1,050.00
£0.89 £1,780.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.55
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SMD-8 Gull Wing
Rail-to-Rail
1 Channel
5000 Vrms
10 mA
1.43 V
5 V
295 mW
- 40 C
+ 100 C
FOD3184
Reel
Cut Tape
MouseReel
Brand: onsemi
Fall Time: 24 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 38 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99