FOD2711A

onsemi
512-FOD2711A
FOD2711A

Mfr.:

Description:
Optically Isolated Amplifiers Isolated Error Amp Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,937

Stock:
1,937 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.20 £1.20
£0.718 £7.18
£0.569 £56.90
£0.507 £253.50
£0.475 £475.00
£0.442 £884.00
£0.43 £2,150.00
£0.416 £4,160.00
£0.415 £10,375.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optically Isolated Amplifiers
RoHS:  
FOD2711A
Phototransistor
1 Channel
5000 Vrms
1.5 V
10 kHz
PDIP-8
- 40 C
+ 85 C
Through Hole
Tube
Amplifier Type: Isolation
Brand: onsemi
Current Transfer Ratio: 100 % to 200%
Isolation Type: Optic
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 30 V
Pd - Power Dissipation: 145 mW
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Reference Voltage: 1.24 V
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.