FAN156L6X

onsemi
512-FAN156L6X
FAN156L6X

Mfr.:

Description:
Analog Comparators Low Voltage Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,155

Stock:
6,155 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.375 £0.38
£0.265 £2.65
£0.231 £5.78
£0.205 £20.50
£0.19 £47.50
£0.182 £91.00
£0.165 £165.00
Full Reel (Order in multiples of 5000)
£0.15 £750.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
SMD/SMT
MicroPak-6
1 Channel
Push-Pull
16.5 ns
General Purpose
- 3 V
3 V
10 uA
90 mA
15 mV
10 pA
- 40 C
+ 85 C
FAN156
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 194 mW
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Unit Weight: 2.208 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99