CM1453-08CP

748-CM1453-08CP
CM1453-08CP

Mfr.:
onsemi

Description:
EMI Filter Circuits 8-ch L-C Filter with ESD Protection

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EMI Filter Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EMI Network Filter Arrays
EMI Filter with ESD Protection
300 MHz
LC (Pi) Filter
9.5 pF
20 nH
SMD/SMT
CSP-20
- 40 C
+ 85 C
CM1453-08CP
Reel
Cut Tape
MouseReel
Attenuation: 35 dB
Brand: onsemi
Frequency Range: 800 MHz to 2.7 GHz
Height: 0.68 mm
Length: 3.319 mm
Operating Temperature Range: - 40 C to + 85 C
Product Type: EMI Filter Circuits
Factory Pack Quantity: 3500
Subcategory: Filters
Width: 1.18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
TARIC:
8533290000
MXHTS:
85332999
ECCN:
EAR99