CAT28F020H90

698-CAT28F020H-90

CAT28F020H90

Mfr.:
onsemi

Description:
NOR Flash (256x8) 2M 90ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
onsemi
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
SMD/SMT
TSOP-32
CAT28F
2 Mbit
4.5 V
5.5 V
30 mA
Parallel
256 k x 8
8 bit
Asynchronous
0 C
+ 70 C
Tray
Architecture: Non Sector
Brand: onsemi
Memory Type: NOR
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 90 ns
Standard: Not Supported
Factory Pack Quantity: 156
Subcategory: Memory & Data Storage