BD681G

onsemi
863-BD681G
BD681G

Mfr.:

Description:
Darlington Transistors 4A 100V Bipolar Power NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,194

Stock:
6,194 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.20 £1.20
£0.632 £6.32
£0.452 £45.20
£0.386 £193.00
£0.342 £342.00
£0.341 £1,705.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
RoHS:  
Single
NPN
100 V
5 V
100 V
4 A
200 uA
Through Hole
TO-225AA
- 55 C
+ 150 C
BD681
Bulk
Brand: onsemi
DC Collector/Base Gain hFE Min: 750
Height: 11.04 mm
Length: 7.74 mm
Product Type: Darlington Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Width: 2.66 mm
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99