ADT7475ARQZ-REEL

onsemi
863-ADT7475ARQZ-REEL
ADT7475ARQZ-REEL

Mfr.:

Description:
Board Mount Temperature Sensors MULTICH TDM FAN CTRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,990
Expected 19/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.19 £2.19
£1.50 £15.00
£1.27 £127.00
£1.22 £610.00
£1.20 £1,200.00
Full Reel (Order in multiples of 2500)
£1.14 £2,850.00
£1.11 £5,550.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 125 C
QSOP-16
2-Wire, I2C, SMBus
3 V
3.6 V
Remote
10 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Operating Supply Current: 3 mA
Output Current: 20 uA
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: ADT7475
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Thermal Monitor and Fan Controller
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391010
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99