74VHC123AMX

onsemi
512-74VHC123AMX
74VHC123AMX

Mfr.:

Description:
Monostable Multi-vibrator Dual Multivibrator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,222

Stock:
8,222 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.908 £0.91
£0.659 £6.59
£0.596 £14.90
£0.528 £52.80
£0.495 £123.75
£0.48 £240.00
Full Reel (Order in multiples of 2500)
£0.43 £1,075.00
£0.425 £3,187.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
VHC
2 Element
24.1 ns, 14 ns
SOIC-Narrow-16
4 uA
2 V
5.5 V
8 mA
- 8 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Monostable Multivibrator
Series: 74VHC123A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74VHC123AMX_NL
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99