74LCX157MX

onsemi
512-74LCX157MX
74LCX157MX

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Qd 2-Input Multiplex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,906

Stock:
3,906 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.871 £0.87
£0.614 £6.14
£0.549 £13.73
£0.491 £49.10
£0.459 £114.75
£0.455 £227.50
£0.405 £405.00
Full Reel (Order in multiples of 2500)
£0.398 £995.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£1.01
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.42
Min:
1

Similar Product

onsemi 74LCX157M
onsemi
Encoders, Decoders, Multiplexers & Demultiplexers Qd 2-Input Multiplex
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders, Encoders, Multiplexers & Demultiplexers
74LC
2 Input
1 Output
SOIC-16
4 bit
6.3 ns at 2.7 V, 5.8 ns at 3.3 V
2 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: Multiplexer
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74LCX157
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74LCX157MX_NL
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99