1N3070TR

onsemi
512-1N3070TR
1N3070TR

Mfr.:

Description:
Small Signal Switching Diodes Hi Conductance Fast

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42,977

Stock:
42,977 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.12 £0.12
£0.076 £0.76
£0.056 £5.60
£0.04 £20.00
£0.033 £33.00
£0.032 £80.00
£0.027 £135.00
Full Reel (Order in multiples of 10000)
£0.019 £190.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
General Purpose Diodes
Through Hole
DO-35
200 V
4 A
500 mA
Single
50 ns
1 V
100 nA
- 65 C
+ 175 C
1N3070
Reel
Cut Tape
Brand: onsemi
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99