PN2907TFR

512-PN2907TFR
PN2907TFR

Mfr.:

Description:
Bipolar Transistors - BJT PNP Transistor General Purpose

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
PNP
Single
800 mA
40 V
60 V
5 V
1.6 V
625 mW
- 55 C
+ 150 C
PN2907
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 800 mA
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99