KBU4D

onsemi / Fairchild
512-KBU4D
KBU4D

Mfr.:

Description:
Bridge Rectifiers 4A Bridge Rectifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
KBU-4
4 A
200 V
1 V
200 A
- 55 C
+ 150 C
23.7 mm
7.1 mm
19.3 mm
Bulk
Brand: onsemi / Fairchild
Ir - Reverse Current: 5 uA
Pd - Power Dissipation: 6.6 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 140 V
Part # Aliases: KBU4D_NL
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99