HUF75329D3ST

onsemi / Fairchild
512-HUF75329D3ST

HUF75329D3ST

Mfr.:

Description:
MOSFETs 20a 55V N-Channel UltraFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,547

Stock:

3,547 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.04 £1.04
£0.695 £6.95
£0.496 £49.60
£0.423 £211.50
£0.387 £387.00
Full Reel (Order in multiples of 2500)
£0.357 £892.50
£0.354 £1,770.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
55 V
20 A
26 mOhms
- 20 V, + 20 V
2 V
65 nC
- 55 C
+ 175 C
128 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Configuration: Single
Fall Time: 33 ns
Height: 2.39 mm
Length: 6.73 mm
Product Type: MOSFETs
Rise Time: 30 ns
Series: HUF75329D3S
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 7 ns
Width: 6.22 mm
Part # Aliases: HUF75329D3ST_NL
Unit Weight: 330 mg