FSA3000L10X-F131

512-FSA3000L10X_F131
FSA3000L10X-F131

Mfr.:

Description:
USB Switch ICs USB SW DPDT 5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB 2.0, MHL Switches
1 x DPDT
6 Ohms
600 ns
300 ns
2.7 V to 4.3 V
- 40 C
+ 85 C
SMD/SMT
MicroPak-10
Reel
Cut Tape
MouseReel
Bandwidth: 2.46 GHz
Brand: onsemi
Number of Switches: 2 Switch
Operating Supply Current: 30 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 2.7 V
Part # Aliases: FSA3000L10X_F131
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99