FJP1943OTU

onsemi / Fairchild
512-FJP1943OTU

FJP1943OTU

Mfr.:

Description:
Bipolar Transistors - BJT PNP -250V -17A 80W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
onsemi
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
PNP
Single
15 A
250 V
230 V
5 V
80 W
30 MHz
- 55 C
+ 150 C
FJP1943
Tube
Brand: onsemi / Fairchild
Continuous Collector Current: 17 A
DC Collector/Base Gain hFE Min: 80 at 1 A, 5 V
Height: 9.4 mm
Length: 10.1 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Width: 4.7 mm
Unit Weight: 1.800 g