74LCX574SJ

onsemi / Fairchild
512-74LCX574SJ
74LCX574SJ

Mfr.:

Description:
Flip-Flops Oct D-Type Flip-Flop

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Flip-Flop
74LC
8 Circuit
Single-Ended
SOP-20
Single-Ended
Non-Inverting
9.5 ns
- 24 mA
24 mA
2 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi / Fairchild
Function: Flip-Flop
Height: 1.8 mm
Length: 12.6 mm
Number of Channels: 8 Channel
Number of Input Lines: 1
Number of Output Lines: 8 Line
Operating Supply Voltage: 2 V to 3.6 V
Product Type: Flip Flops
Quiescent Current: 10 uA
Series: 74LCX574
Factory Pack Quantity: 38
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99