74AC169SC

512-74AC169SC
74AC169SC

Mfr.:

Description:
Counter Shift Registers 4-Stage Syn Bidi Ctr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Counter Shift Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
Up/Down
1 Circuit
4 bit
SOIC-16
74AC
CMOS
4
14.5 ns, 11 ns
2 V
6 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Function: Counter
Mounting Style: SMD/SMT
Number of Output Lines: 4 Line
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Factory Pack Quantity: 48
Subcategory: Logic ICs
Width: 4 mm
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99