PL3002NL

iNRCORE
673-PL3002NL

PL3002NL

Mfr.:

Description:
Power Transformers

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (GBP)

Product Attribute Attribute Value
iNRCORE
Product Category: Power Transformers
Transformers
Through Hole
19.05 mm
19.05 mm
12.7 mm
Brand: iNRCORE
Inductance: 5 mH
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Factory Pack Quantity: 25
Subcategory: Transformers
Termination Style: Solder
Turns Ratio: 1:1:1
Type: General Purpose Transformers

FEATURED PRODUCTS
INRCORE