FP60L

ebm-papst
5912-FP60L
FP60L

Mfr.:

Description:
Fan Cords & Accessories Fan Filter Pad, 60x60mm, for use with PMFA60, Sold Per Each

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 707

Stock:
707 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.37 £3.37

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Leads & Accessories
RoHS:  
Fan Guards and Filters
Filter
60 mm
65 mm
65 mm
PMFA
Brand: ebm-papst
For Use With: PFMA60L
Height: 60 mm
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 4.244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST