ECI-63.40-K1-B00 PX63 5:1

ebm-papst
5912-492.92403
ECI-63.40-K1-B00 PX63 5:1

Mfr.:

Description:
AC, DC & Servo Motors BLDC Motor, Planetary 5:1, 24VDC, 63mm, Shaft: 15mm dia., 34mm Length, Leads

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC, DC & Servo Motors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Motors
24 V
670 mNm
Brand: ebm-papst
Product Type: AC, DC & Servo Motors
Series: ECI63
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: 3-Phase
Part # Aliases: VG.ECI6340BK1.P63.1.5 492.92403
Unit Weight: 1.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501314000
ECCN:
EAR99

Motor & Drive Solutions

ebm-papst Motor and Drive Solutions include a versatile range of motors, gearboxes, and electronics that form reliable drive systems optimized for medical devices, intralogistics, packaging, factory automation, and more. ebm-papst brushed DC motors range from a diameter of 42mm up to 63mm and feature a power output of up to 93W. For applications requiring a higher power output and longer lifetime, ebm-papst offers brushless DC motors, also called EC motors, with servo capabilities and inner and outer rotor technology that provide up to 750W of nominal power. These brushless DC motors are paired with hall sensors and can utilize an integrated or external controller. A wide range of planetary, spur, and right-angled gearboxes and complementary products like encoders and brakes combine with motors to create customizable solutions.

FEATURED PRODUCTS
EBM-PAPST