9609-2-4013

ebm-papst
5912-9609-2-4013
9609-2-4013

Mfr.:

Description:
Fan Accessories Inlet Ring for Euro 220mm Impeller, 253mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 394

Stock:
394 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.17 £19.17
£15.12 £151.20
£15.01 £450.30

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Accessories
Inlet Ring Nozzle
220 mm
9.96 mm
220 mm
220
Brand: ebm-papst
Height: 220 mm
Material: Plastic
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Thickness: 0.79 mm
Unit Weight: 204.117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
TARIC:
8414900090
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST