8218JN

ebm-papst
5912-8218JN
8218JN

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x38mm, 48VDC, 77.7CFM, 11W, 55dBA, 8400RPM, Ball Bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£49.55 £49.55
£44.35 £443.50
£41.42 £1,035.50
£41.28 £1,486.08
£41.27 £4,457.16

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
38 mm
80 mm
48 VDC
78 CFM (2.2 m3/min)
8400 RPM
Ball
55 dBA
IP20
11 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
8200J
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9292910006
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

8200J Series Fan

The ebm-papst 8200J Series Fan is a high-performance tubeaxial DC fan (80x80x38mm) featuring an electronically commutated external rotor motor and innovative impeller winglets for increased energy efficiency. The compact, high-power density fan provides electronic protection against reverse polarity, blocking, and over-loading and meets UL, CSA, and VDE approvals on most models.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.