4412/2N

ebm-papst
5912-4412/2N
4412/2N

Mfr.:

Description:
DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 120.7CFM, Speed Signal/Open Collector Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 36   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£27.74 £998.64

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial Fan
119 mm
38 mm
119 mm
12 VDC
121 CFM (3.4 m3/min)
Ball
IP20
Speed Signal, Open Collector Output
4400N
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 119 mm x 119 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier advises August 2015:

Product Change Notice
A change has been made to the housing of our 4400 series fans.
This affects all 4400 series fans except for encapsulated
versions (any fans with a _U_ in the part number) or fans in
the 4400F series. Those fans will remain unchanged as they have
different housings than standard 4400 series.

Reason for change
Continuous product improvement

Description
Flange area modified to be completely closed

Effect
Reduced area for ingress of dust as well as complete coverage of
the PCB

This is a running change, so the new and improved design will
ship as stock of the current design depletes. Please note that
depending on stock levels, you may receive a mixed shipment of
both the current and new designs.

Please contact a Mouser Technical Sales Representative for further
information.

5-0815-08

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.