4114NH3

ebm-papst
5912-4114NH3

4114NH3

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 182.4CFM, 19.5W, 65dBA, 6000RPM, Ball

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 13

Stock:

13
Can Dispatch Immediately

On Order:

50
Expected 29/07/2025

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£57.68 £57.68
£50.27 £502.70

Product Attribute Attribute Value
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial Fan
119 mm
38 mm
119 mm
24 VDC
182 CFM (5.2 m3/min)
6000 RPM
Ball
65 dBA
IP20
19.5 W
Locked Rotor Sensor
Aluminum
Wire Leads - 2
4100N
Brand: ebm-papst
Current Type: DC
Lead Length: 310 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9694300234
Unit Weight: 390 g