CS-CUPLTAG-01

cupl Logo
392-CS-CUPLTAG-01

CS-CUPLTAG-01

Mfr.:

Description:
Temperature Sensor Modules A tap-to-read NFC tag that logs temperature and humidity, factory-configured to sample at 10 minute intervals. Works with the cupldeploy platform. Requires a CR1220 battery (not included). Includes one 2x4-way 2.54 mm male header, one 1x2-way 2.54 mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:

49 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
1 £24.36 £24.36
Product Attribute Attribute Value
cupl
Temperature Sensor Modules
- 10 C to + 55 C
2.3 V to 3.3 V
+ 55 C
Brand: cupl
Mounting Style: SMD/SMT
Operating Supply Current: 1.3 mA
Product Type: Temperature Sensor Modules
Series: cuplTag
Subcategory: Sensor Modules
Tradename: cuplTag
Unit Weight: 45 g

USHTS:
9025801000
ECCN:
EAR99
Image Description
Adafruit 4447 Also Bought Image
Jumper Wires Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
Texas Instruments MSP-EXP430FR2355 Also Bought Image
Development Boards & Kits - MSP430 MSP430FR2355 FRAM LAUNCHPAD