conga-JC370/HSP-T

congatec
787-054055
conga-JC370/HSP-T

Mfr.:

Description:
Heat Sinks Standard heatspreader for conga-JC370 (threaded). Total height 12mm.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£54.27 £54.27
£51.08 £510.80
£47.89 £1,197.25
£44.70 £2,235.00
£43.11 £4,311.00
250 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Heat Sinks
Heat Spreaders
conga-JC370
12 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Heat Sinks
Series: conga-JC370
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Heatspreader
Part # Aliases: 54055 054055
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
MXHTS:
8473300002
ECCN:
EAR99