AS5047P-TS_EK_AB

ams Logo
985-AS5047P-TS_EK_AB

AS5047P-TS_EK_AB

Mfr.:

Description:
Magnetic Sensor Development Tools Adapter Board

In Stock: 230

Stock:

230
Can Dispatch Immediately

On Order:

224
Expected 18-Aug-22

Factory Lead Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Pricing (VAT Inclusive) | Qty. 1 | £16.51
Qty. Unit Price
Ext. Price
1 £13.76 £13.76
Product Attribute Attribute Value
ams OSRAM
Magnetic Sensor Development Tools
RoHS:  Details
Adapter Boards
Magnetic Position Sensor
AS5047P
3.3 V, 5 V
Brand: ams
Description/Function: Adapterboard for AS5047P
Interface Type: SPI
Product Type: Magnetic Sensor Development Tools
Series: AS5X47
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600830
Unit Weight: 17.181 g
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

AS5047D Magnetic Position Adapter Board

ams OSRAM AS5047D Magnetic Position Adapter Board enables quick and easy evaluation of the principle function of the AS5047D magnetic position sensor within the user's own system design. Developed using a small factor board, AS5047D includes the position sensor with its required external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to the user's application.

Image Description
ams OSRAM AS5047P-ATSM Associated Product Image
Board Mount Hall Effect/Magnetic Sensors 14 bit core res Up to 28krpm
Image Description
Maxim Integrated MAX17851AUP/V+ Also Bought Image
UART Interface IC Automotive SPI to UART Bridge Monitor
ams OSRAM AS5X47U-TS_EK_AB Also Bought Image
Magnetic Sensor Development Tools AS5047U/AS5147U Adapterboard
Alps Alpine RKJXV122400R Also Bought Image
Multi-Directional Switches 23degree max, 10Kohm 50V AC, 5V DC
ams OSRAM AS5311-TS_EK_AB Also Bought Image
Magnetic Sensor Development Tools Adapter Board
ams OSRAM AS5047P-ATSM Also Bought Image
Board Mount Hall Effect/Magnetic Sensors 14 bit core res Up to 28krpm
ams OSRAM AS5047D-TS_EK_AB Also Bought Image
Magnetic Sensor Development Tools Adapter Board
ams OSRAM AS5X47P-TS_EK_MB Also Bought Image
Magnetic Sensor Development Tools Motorboard
Mikroe MIKROE-1917 Also Bought Image
Other Development Tools Counter click
ams OSRAM RMH05-DK-XX Also Bought Image
Sensor Fixings & Accessories Magnetic Holder for Adapter Boards
Seeed Studio 102991321 Also Bought Image
Interface Development Tools The factory is currently not accepting orders for this product.