TSL25413

ams OSRAM
985-TSL25413
TSL25413

Mfr.:

Description:
Light to Digital Converters TSL25413 OQFN10 LF T&RDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,185

Stock:
2,185 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.33 £1.33
£1.12 £5.60
£1.05 £10.50
£0.882 £44.10
£0.818 £81.80
£0.685 £342.50
£0.637 £637.00
£0.603 £1,206.00
£0.53 £2,650.00
Full Reel (Order in multiples of 10000)
£0.53 £5,300.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Light to Digital Converters
RoHS:  
950 nm
8 MHz
90 uA
1.8 V
- 30 C
+ 85 C
QFN-10
Reel
Cut Tape
Brand: ams OSRAM
Interface Type: I2C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Optical Sensors
Resolution: 16 bit
Series: TSL2541
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.7 V
Part # Aliases: 503020062 Q65114A1090
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8541498000
ECCN:
EAR99

TSL2541 Light-to-Digital Sensor

ams OSRAM TSL2541 Light-to-Digital Sensor is a very high-sensitive light-to-digital converter that transforms light intensity into a digital signal output capable of a direct I2C interface. This Ambient Light Sensing (ALS) sensor features 2-output channels, a visible channel and an IR channel. The visible channel has a photodiode with a UV and IR blocking filter, and the IR channel has a photodiode with an IR pass filter. The TSL2541 sensor is ideal for ALS and displays backlight control.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.