TMF8829-1AM

ams OSRAM
985-TMF8829-1AM
TMF8829-1AM

Mfr.:

Description:
Distance Sensors - Industrial TMF8829-1AM OLGA18 LF T&RDP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
£7.59 £3,795.00
£7.47 £7,470.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Distance Sensors - Industrial
RoHS:  
11 m
48 x 32
I2C, SPI
SMD/SMT
- 40 C
+ 85 C
Brand: ams OSRAM
Dimensions: 5.7 mm x 2.9 mm x 1.5 mm
Moisture Sensitive: Yes
Packaging: Reel
Product: Time of Flight Sensor
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 500
Subcategory: Distance Sensors
Tradename: TMF882x
Part # Aliases: Q65115A1077
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541490000
ECCN:
EAR99

TMF8829 Direct Time-of-Flight (dToF) Sensor

ams OSRAM TMF8829 Direct Time-of-Flight (dToF) Sensor features a configurable resolution of 8x8, 16x16, 32x32, and 48x32, and is based on SPAD, TDC, and histogram technology. The TMF8829 sensor achieves up to an 11,000mm detection range with an 80° field of view (FOV), and all raw data processing is performed on-chip. The dToF device provides distance information, signal amplitude, confidence values, and ambient light on its interface. The cover glass is highly tolerant to smudges, and the module can simultaneously handle multiple objects per depth point without degrading accuracy, reporting the distance of all depth points with a 0.25mm resolution. The TMF8829 from ams OSRAM is a fully contained optical module with compact dimensions of 5.7mm x 2.9mm x 1.5mm.