TCS37725FN

985-TCS37725FN

TCS37725FN

Mfr.:
ams OSRAM

Description:
Light to Digital Converters Color Light-to-Dig Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
ams OSRAM
Product Category: Light to Digital Converters
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
525 nm
400 kHz
235 uA
3 V
- 30 C
+ 70 C
FN-6
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Interface Type: I2C
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Optical Sensors
Resolution: 16 bit
Series: TCS3772
Factory Pack Quantity: 3500
Subcategory: Sensors
Part # Aliases: 300260009
Unit Weight: 42.859 mg