TCS34488M OLGA8

ams OSRAM
985-TCS34488MOLGA8
TCS34488M OLGA8

Mfr.:

Description:
Ambient Light Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,815

Stock:
1,815 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1815 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.59 £4.59
£4.03 £40.30
£3.88 £388.00
Full Reel (Order in multiples of 500)
£3.57 £1,785.00
£3.43 £3,430.00
£3.38 £8,450.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
OLGA-8
SMD/SMT
1.7 V to 1.98 V
- 30 C
+ 85 C
TCS3448
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Type: Multi Purpose Spectral Light Sensor
Part # Aliases: Q65114A3087
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031499000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.