Mira220-2QM1WA FT SE

ams OSRAM
469-MIRA2202QM1WAFTS
Mira220-2QM1WA FT SE

Mfr.:

Description:
Optical Sensors - Image Sensors MIRA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 919

Stock:
919 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.19 £28.19
£25.92 £129.60
£25.07 £250.70
£24.48 £612.00
£24.09 £1,204.50
£23.74 £2,374.00
£23.73 £5,932.50
£21.23 £21,230.00
Full Reel (Order in multiples of 2000)
£21.23 £42,460.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensors - Image Sensors
RoHS:  
Image Sensor
1600 H x 1400 V
Monochrome
- 30 C
+ 90 C
2.2 Megapixels
90 fps
2.79 um x 2.79 um
CSP-87
1.35 V, 1.8 V, 2.5 V
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Optical Format: 1/2.7 in
Product Type: Image Sensors
Series: Mira220
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 1.35 V
Tradename: MIRA
Part # Aliases: 509780022 Q65114A0087
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99

Mira220 1/2.7 2.2MP Global Shutter Image Sensors

ams OSRAM Mira220 1/2.7 2.2MP NIR Enhanced Global Shutter Image Sensors are designed for use in 2D and 3D consumer and industrial machine vision applications. These sensors feature a small 2.79μm pixel size with high sensitivity thanks to state-of-the-art BSI technology. The series offers an effective resolution of 1600 (H) x 1400 (V) and a maximum 12-bit depth, supporting on-chip operations such as external triggering, windowing, and horizontal or vertical mirroring. The maximum frame rate is 90fps at full resolution and bit depth. The Mira220 sensors utilize the MIPI CSI-2® interface for easy interaction with processors and FPGAs. The on-chip registers can be accessed via the standard I2C interface for easy configuration of the sensors. 

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.