GW QSLMS1.KM-H7H9-XX35-1

ams OSRAM
720-GW1KMH7H9XX351
GW QSLMS1.KM-H7H9-XX35-1

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301,331

Stock:
301,331 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.308 £0.31
£0.201 £2.01
£0.134 £13.40
£0.093 £46.50
£0.083 £83.00
£0.079 £158.00
Full Reel (Order in multiples of 4000)
£0.071 £284.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
4000 K
37.5 lm
90
120 deg
65 mA
2.71 V
3 mm
3 mm
0.75 mm
- 40 C
+ 105 C
2.65 mm x 2.65 mm
Square
GW QSLMS1.KM
Reel
Cut Tape
Brand: ams OSRAM
Configuration: Single
Moisture Sensitive: Yes
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: OSCONIQ
Part # Aliases: Q65113A9598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSCONIQ® S 3030 White LEDs

ams OSRAM OSCONIQ® S 3030 White LEDs use sapphire flip chip technology and special phosphor technology to offer excellent performance. These LEDs offer a light output of 235lm/W for CRI 80 and 226lm/W for CRI 90. The OSCONIQ S 3030 LEDs feature 120° (Lambertian emitter) typical radiation, 2700K to 6500K color temperature, and stable deep dimming at low driving current from 1mA. These LEDs offer 8kV Electrostatic Discharge (ESD) withstand voltage according to ANSI/ESDA/JEDEC JS-001. The OSCONIQ S 3030 LEDs feature a viewing angle of 120° and operate within the -40°C to 105°C temperature range. These LEDs come in a standard form factor to enable drop-in replacements. Typical applications include downlight fixtures, office panel fixtures, low and high bay fixtures, and flood light fixtures.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.